Cart

ST485ECDR

ST ST485ECDR

image shown is a representation only

ST

RS458/422 1T/1R 5V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST485ECDR
Rutronik No.: ASSP1872
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.5554 $
1,388.50 $

Prices

2,500 0.5554 $
5,000 0.398 $
10,000 0.3672 $
15,000 0.3487 $

RS458/422 1T/1R 5V SO8 SMD Description

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver

Parameter

Vcc(min)
-7 V
Vcc(max)
12 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?