ST485CDR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST485CDR
Rutronik No.: ICPER6088
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
RS458/422 1T/1R 5V SO8 SMD Description
LOW POWER RS-485/RS-422 TRANSCEIVER
Parameter
- Type
- RS485/422
- Data rate
- 30 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.75 V
- Vcc(max)
- 5.25 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 20 weeks