Cart

ST485BDR

ST ST485BDR

image shown is a representation only

ST

RS458/422 1T/1R 5V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST485BDR
Rutronik No.: ICPER5624
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3011 $
752.75 $

Prices

2,500 0.3011 $
5,000 0.2886 $
10,000 0.2811 $

RS458/422 1T/1R 5V SO8 SMD Description

LOW POWER RS-485/RS-422 TRANSCEIVER

Parameter

Type
RS485/422
Data rate
30 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?