Cart

ST3485EIDT

ST ST3485EIDT

image shown is a representation only

ST

RS485/422 1T/1R 3,3V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST3485EIDT
Rutronik No.: ASSP1920
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Soon available
1.47 $
3,675.00 $

Prices

2,500 1.47 $
5,000 0.9573 $
7,500 0.9246 $
17,500 0.9001 $

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?