Cart

ST3485ECDR

ST ST3485ECDR

image shown is a representation only

ST

RS458/422 1T/1R 3V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST3485ECDR
Rutronik No.: ASSP1798
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
Soon available
0.7114 $
1,778.50 $

Prices

2,500 0.7114 $
5,000 0.5098 $
7,500 0.4703 $
10,000 0.4585 $
12,500 0.4466 $

RS458/422 1T/1R 3V SO8 SMD Description

3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?