Cart

ST3485ECDR

ST ST3485ECDR

image shown is a representation only

ST

RS458/422 1T/1R 3V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST3485ECDR
Rutronik No.: ICPER6105
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.54 $
1,350.00 $

Prices

2,500 0.54 $
5,000 0.5174 $
10,000 0.504 $

RS458/422 1T/1R 3V SO8 SMD Description

3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?