Cart

ST3243CPR

ST ST3243CPR

image shown is a representation only

ST

RS232 400kbps 15kV SSOP28 _SMD
Supplier: STMicroelectronics
Matchcode: ST3243CPR
Rutronik No.: ICCOM1321
Unit Pack: 1350
MOQ: 1350
package: SSOP28
Packaging: REEL
Soon available
1.27 $
1,714.50 $

Prices

1,350 1.27 $
2,700 1.0064 $

RS232 400kbps 15kV SSOP28 _SMD Description

3 to 5.5 V, 400 Kbps, RS-232 transceiver with auto-power-down

Parameter

Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SSOP28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?