Cart

ST3241EBPR

ST ST3241EBPR

image shown is a representation only

ST

RS232 400kbps 15kV TSSOP28 _SMD
Supplier: STMicroelectronics
Matchcode: ST3241EBPR
Rutronik No.: ASSP1505
Unit Pack: 1350
MOQ: 1350
package: TSSOP28
Packaging: REEL
Topseller
On request
1.56 $
2,106.00 $

Prices

1,350 1.56 $
2,700 1.52 $
5,400 1.49 $
8,100 1.45 $
13,500 1.43 $

RS232 400kbps 15kV TSSOP28 _SMD Description

3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN

Parameter

Type
RS232
Data rate
0.4 Mb/s
Number of Tx
3
Number of Rx
5
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
79.56 mm²
Automotive
NO
Package
TSSOP28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?