Cart

ST3232EBTR

ST ST3232EBTR

image shown is a representation only

ST

RS232 1T/1R 4V TSSOP16 SMD
Supplier: STMicroelectronics
Matchcode: ST3232EBTR
Rutronik No.: ASSP1940
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
In Stock
On request
On request

Parameter

Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?