Cart

ST3232CWR

ST ST3232CWR

image shown is a representation only

ST

RS232 2T/2R 4V SO16L SMD
Supplier: STMicroelectronics
Matchcode: ST3232CWR
Rutronik No.: ASSP1345
Unit Pack: 1000
MOQ: 2000
package: SO16L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/20/2016
0.5434 $
1,086.80 $

Prices

2,000 0.5434 $
5,000 0.5208 $
10,000 0.5072 $
Article with this quantity is not orderable.

RS232 2T/2R 4V SO16L SMD Description

3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Package
SO16L
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?