ST3232CDR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST3232CDR
Rutronik No.: ICPER6102
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
Topseller
RS232 2T/2R 5V SO16 SMD Description
3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS
Parameter
- Type
- RS232
- Data rate
- 0.23 Mb/s
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 60 mm²
- Automotive
- NO
- Package
- SO16
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks