Cart

ST3232BTR

ST ST3232BTR

image shown is a representation only

ST

RS232 1T/1R 4V TSSOP16 SMD
Supplier: STMicroelectronics
Matchcode: ST3232BTR
Rutronik No.: ICPER6075
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
On request
0.7365 $
1,841.25 $

Prices

2,500 0.7365 $
5,000 0.7201 $
7,500 0.7037 $
12,500 0.6874 $
17,500 0.6751 $

RS232 1T/1R 4V TSSOP16 SMD Description

3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?