Cart

ST3222ECTR

ST ST3222ECTR

image shown is a representation only

ST

RS232 2T/2R 5,5V TSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: ST3222ECTR
Rutronik No.: ASSP1549
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
0.6876 $
1,719.00 $

Prices

2,500 0.6876 $
5,000 0.5959 $
7,500 0.5902 $
17,500 0.5845 $

RS232 2T/2R 5,5V TSSOP20 SMD Description

15 KV ESD PROTECTED 3 TO 5.5V, LOW POWER, UP TO 250KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?