Cart

ST25TA64K

ST ST25TA64K

image shown is a representation only

ST

NFC IC Type4 8Kbyte WAFER
Supplier: STMicroelectronics
Matchcode: ST25TA64K
Rutronik No.: ICRFID1515
Unit Pack: 1123
MOQ: 1123
package: Wafer
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
IC
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
8K Bytes
Oper.temp.
-40 to +85 °C
Storage temp.
15 to 25 °C
Automotive
NO
Package
Wafer
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?