Cart

ST25TA512B-AC6F5

ST ST25TA512B-AC6F5

image shown is a representation only

ST

NFC IC Type4 512byte WAFER
Supplier: STMicroelectronics
Matchcode: ST25TA512B-AC6F5
Rutronik No.: ICRFID1516
Unit Pack: 1
MOQ: 10000
package: Wafer
Packaging: REEL
On request
0.11 $
1,100.00 $

NFC IC Type4 512byte WAFER Description


ST25TA512B


NFC Forum Type 4 Tag IC with 512-bit EEPROM


The ST25TA512B and ST25TA02KB devices are NFC tag ICs, with an optional general purpose output available on ST25TA02KB-D and ST25TA02KB-P.

They embed an up to 2 -Kbit EEPROM, and can be operated from a 13.56 MHz RFID reader or an NFC phone.

The ST25TA512B, ST25TA02KB, ST25TA02KB-D and ST25TA02KB-P devices are NFC Forum Type 4 Tags.

They communicate using the ISO/IEC 14443 Type A protocol, and feature a digital signature generated by TruST25™ (a set of software and procedures) used to prove the origin of the chip in cloning detection.

Key Features

  • Contactless interface
    • NFC Forum Type 4 Tag, certified by the NFC Forum
    • ISO/IEC 14443 Type A
    • 106 kbps data rate
    • Internal tuning capacitance: 50 pF
  • Memory
    • Up to 256-byte (2-Kbit) EEPROM
    • Support NDEF data structure
    • Data retention: 200 years
    • Endurance: 1 million erase-write cycles
    • Read up to 256 bytes in a single command
    • Write up to 54 bytes in a single command
    • Chaining capability
    • 7-byte unique identifier (UID)
    • 128-bit password protection
    • 20-bit event counter with anti-tearing
  • Product identification and protection
    • TruST25™ digital signature
  • Package
    • UFDFPN5 ECOPACK® 2
  • Digital output
    • GPO: configurable general purpose output
      • driven by an open drain transistor, available on ST25TA02KB-D only
      • enabling no DC consumption (CMOS output buffer), available on ST25TA02KB-P only.


Parameter

Type
IC
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
64K Bytes
Oper.temp.
-40 to +85 °C
Storage temp.
15 to 25 °C
Automotive
NO
Package
Wafer
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?