Cart

ST25TA16K-AB6G3

ST ST25TA16K-AB6G3

image shown is a representation only

ST

NFC IC Type4 2Kbyte WAFER
Supplier: STMicroelectronics
Matchcode: ST25TA16K-AB6G3
Rutronik No.: ICRFID1514
Unit Pack: 1568
MOQ: 10000
package: Wafer
Packaging: REEL
On request
0.4026 $
4,418.94 $

NFC IC Type4 2Kbyte WAFER Description


ST25TA16K


NFC Forum Type 4 Tag IC with 16-Kbit EEPROM


The ST25TA16K device is an NFC tag IC embedding an EEPROM memory. It can be operated from a 13.56 MHz RFID reader or an NFC phone.

The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.

Key Features

  • Contactless interface
    • NFC Forum Type 4 Tag
    • ISO/IEC 14443 Type A
    • 106 Kbps data rate
    • Internal tuning capacitance: 25 pF
  • Memory
    • 2-Kbyte (16-kbit) EEPROM
    • Supports NDEF data structure
    • Data retention: 200 years
    • Endurance: 1 million erase-write cycles
    • Reads up to 246 bytes in a single command
    • Writes up to 246 bytes in a single command
    • 7-byte unique identifier (UID)
    • 128-bit password protection


Parameter

Type
IC
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
2K Bytes
Oper.temp.
-40 to +85 °C
Storage temp.
15 to 25 °C
Automotive
NO
Package
Wafer
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?