Cart

ST25TA02K-PC6C5

ST ST25TA02K-PC6C5

image shown is a representation only

ST

NFC IC Type4 256byte DFN8
Supplier: STMicroelectronics
Matchcode: ST25TA02K-PC6C5
Rutronik No.: ICRFID1472
Unit Pack: 5000
MOQ: 5000
package: UFDFN8
Packaging: REEL
On request
0.2545 $
1,272.50 $

Prices

5,000 0.2545 $
10,000 0.2473 $
15,000 0.24 $
20,000 0.22 $

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
256 Bytes
Oper.temp.
-40 to +85 °C
Storage temp.
-65 to 150 °C
Dimension(LxW)
2x3 mm
Thickness
0.5 mm
Automotive
NO
Package
UFDFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?