Cart

ST25TA02K-P

ST ST25TA02K-P

image shown is a representation only

ST

NFC IC Type4 256byte P-CMOS GPO
Supplier: STMicroelectronics
Matchcode: ST25TA02K-P
Rutronik No.: ICRFID1513
Unit Pack: 5000
MOQ: 5000
package: UFDFPN5/8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3599 $
1,799.50 $

Prices

5,000 0.3599 $
10,000 0.3547 $

Parameter

Type
IC
Oper.frequency
13,56 M Hz
Mode
R/W
Memory
256 Bytes
Supply voltage
1,65-5,5 V
Oper.temp.
-40 to +85 °C
Storage temp.
15 to 25 °C
Dimension(LxW)
2x3 mm
Automotive
NO
Package
UFDFPN5/8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?