Cart

ST25R3915-AQFT

ST ST25R3915-AQFT

image shown is a representation only

ST

NFC READER AEC-Q100 QFN32 +TUNI
Supplier: STMicroelectronics
Matchcode: ST25R3915-AQFT
Rutronik No.: ICRFID1574
Unit Pack: 4000
MOQ: 4000
package: QFN32
Packaging: REEL
On request
3.77 $
15,080.00 $

NFC READER AEC-Q100 QFN32 +TUNI Description

ST25R3915

Automotive high performance reader / NFC Initiator with 1 W output power


Description

The ST25R3914/5 are highly integrated NFC

Initiators / HF Reader ICs for automotive

applications, AEC-Q100 grade 1 qualified,

including the analog front end (AFE) and a highly

integrated data framing system for ISO 18092

(NFCIP-1) initiator, ISO 18092 (NFCIP-1) active

target, ISO 14443A and B reader (including high

bit rates) and FeliCa™ reader. Implementation of

other standard and custom protocols like

MIFARE™ Classic is possible using the AFE and

implementing framing in the external

microcontroller (Stream and Transparent modes).

The ST25R3914/5 are positioned perfectly for the

infrastructure side of the NFC system, where

users need optimal RF performance and flexibility

combined with low power.

Thanks to Automatic Antenna Tuning technology,

the devices are optimized for applications with

directly driven antennas. The ST25R3914/5 are

alone in the domain of HF reader ICs as they

contain two differential low impedance (1 Ohm)

antenna drivers.

The ST25R3914/5 include several features that

make them very suited for low power applications.

They contain a low power capacitive sensor that

can be used to detect the presence of a card

without switching on the reader field. The

presence of a card can also be detected by

performing a measurement of amplitude or phase

of signal on antenna LC tank, and comparing it to

the stored reference. They also contain a low

power RC oscillator and wake-up timer that can

be used to wake up the system after a defined

time period, and to check for the presence of a

tag using one or more low power detection

techniques (capacitive, phase or amplitude).

The ST25R3914/5 are designed to operate from a

wide (2.4 V to 5.5 V) power supply range;

peripheral interface IO pins support power supply

range from 1.65 V to 5.5 V.


Features


• AEC-Q100 qualified


• ISO 18092 (NFCIP-1) Active P2P


• ISO14443A, ISO14443B and FeliCa™


• Support HBR up to 848 kbit/s PICC to PCD and

PCD to PICC framing


• Capacitive sensing - Wake-up


• Automatic antenna tuning system providing

tuning of antenna LC tank (ST25R3914 only)


• Automatic modulation index adjustment


• AM and PM (I/Q) demodulator channels with

automatic selection


• Up to 1 W in case of differential output


• User selectable and automatic gain control


• Transparent and Stream modes to implement

MIFARE™ Classic compliant or other custom

protocols


• Possibility of driving two antennas in single

ended mode


• Oscillator input capable of operating with 13.56

MHz or 27.12 MHz crystal with fast start-up


• 6 Mbit/s SPI with 96 bytes FIFO


• Wide supply voltage range from 2.4 V to 5.5 V


• Wide temperature range: -40 °C to 125 °C


• QFN32, 5 mm x 5 mm package



Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
1.65/5.5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
5x5 mm
Thickness
0.9 mm
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?