Cart

ST25R3915-AQFT

ST ST25R3915-AQFT

image shown is a representation only

ST

NFC READER AEC-Q100 QFN32
Supplier: STMicroelectronics
Matchcode: ST25R3915-AQFT SAMPLE
Rutronik No.: ICRFID1575
Unit Pack: 1
MOQ: 1
package: QFN32
Packaging: REEL
On request
4.46 $
4.46 $

Prices

1 4.46 $
2 4.33 $
6 4.20 $
14 4.01 $
33 3.84 $

NFC READER AEC-Q100 QFN32 Description


ST25R3915

NFC / HF RFID Reader IC for Automotive


The ST25R3914/5 are highly integrated NFC Initiators / HF Reader ICs for automotive applications, AEC-Q100 grade 1 qualified, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates) and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (Stream and Transparent modes).

The ST25R3914/5 are positioned perfectly for the infrastructure side of the NFC system, where users need optimal RF performance and flexibility combined with low power.

Thanks to Automatic Antenna Tuning technology, the devices are optimized for applications with directly driven antennas. The ST25R3914/5 are alone in the domain of HF reader ICs as they contain two differential low impedance (1 Ohm) antenna drivers.

The ST25R3914/5 include several features that make them very suited for low power applications. They contain a low power capacitive sensor that can be used to detect the presence of a card without switching on the reader field. The presence of a card can also be detected by performing a measurement of amplitude or phase of signal on antenna LC tank, and comparing it to the stored reference. They also contain a low power RC oscillator and wake-up timer that can be used to wake up the system after a defined time period, and to check for the presence of a tag using one or more low power detection techniques (capacitive, phase or amplitude).

The ST25R3914/5 are designed to operate from a wide (2.4 V to 5.5 V) power supply range; peripheral interface IO pins support power supply range from 1.65 V to 5.5 V.

Key Features

  • AEC-Q100 qualified
  • ISO 18092 (NFCIP-1) Active P2P
  • ISO14443A, ISO14443B and FeliCa™
  • Support HBR up to 848 kbit/s PICC to PCD and PCD to PICC framing
  • Capacitive sensing - Wake-up
  • Automatic antenna tuning system providing tuning of antenna LC tank (ST25R3914 only)
  • Automatic modulation index adjustment
  • AM and PM (I/Q) demodulator channels with automatic selection
  • Up to 1 W in case of differential output
  • User selectable and automatic gain control
  • Transparent and Stream modes to implement MIFARE™ Classic compliant or other custom protocols
  • Possibility of driving two antennas in single ended mode
  • Oscillator input capable of operating with 13.56 MHz or 27.12 MHz crystal with fast start-up
  • 6 Mbit/s SPI with 96 bytes FIFO
  • Wide supply voltage range from 2.4 V to 5.5 V
  • Wide temperature range: -40 °C to 125 °C
  • QFN32, 5 mm x 5 mm package



Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
1.65/5.5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
5x5 mm
Thickness
0.9 mm
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?