Cart

ST25R3914-AQFT

ST ST25R3914-AQFT

image shown is a representation only

ST

NFC READER AEC-Q100 QFN32 +TUNI
Supplier: STMicroelectronics
Matchcode: ST25R3914-AQFT
Rutronik No.: ICRFID1572
Unit Pack: 4000
MOQ: 4000
package: QFN32
Packaging: REEL
On request
3.37 $
13,480.00 $

Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
1.65/5.5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
5x5 mm
Thickness
0.9 mm
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?