Cart

ST25R3912-AWLT

ST ST25R3912-AWLT

image shown is a representation only

ST

NFC IC WLCSP 14443A/B R/W 1,4W
Supplier: STMicroelectronics
Matchcode: ST25R3912-AWLT
Rutronik No.: ICRFID1587
Unit Pack: 4000
MOQ: 4000
package: WLCSP
Packaging: REEL
On request
2.70 $
10,800.00 $

NFC IC WLCSP 14443A/B R/W 1,4W Description


ST25R3912


NFC / HF RFID Reader IC


The ST25R3912/3 are highly integrated NFC Initiators / HF Reader ICs, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates), ISO 15693 reader and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (Stream and Transparent modes).

The ST25R3912/3 are positioned perfectly for the infrastructure side of the NFC system, where users need optimal RF performance and flexibility combined with low power.

Thanks to automatic antenna tuning (AAT) technology (ST25R3913 only), the device is optimized for applications with directly driven antennas. The ST25R3912/3 are alone in the domain of HF reader ICs as they contain two differential low impedance (1 Ohm) antenna drivers.

The ST25R3912/3 include several features that make them very suited for low power applications. The presence of a card can be detected by performing a measurement of amplitude or phase of signal on antenna LC tank, and comparing it to the stored reference. They also contain a low power RC oscillator and wake-up timer that can be used to wake up the system after a defined time period, and to check for the presence of a tag using one or more low power detection techniques (phase or amplitude).

The ST25R3912/3 are designed to operate from a wide (2.4 V to 5.5 V) power supply range; peripheral interface IO pins support power supply range from 1.65 V to 5.5 V.

Key Features

  • ISO 18092 (NFCIP-1) Active P2P
  • ISO14443A, ISO14443B, ISO15693 and FeliCa™
  • Support HBR up to 848 kbit/s PICC to PCD and PCD to PICC framing
  • Inductive sensing - Wake-up
  • Automatic antenna tuning system providing tuning of antenna LC tank (ST25R3913 only)
  • Automatic modulation index adjustment
  • AM and PM (I/Q) demodulator channels with automatic selection
  • Up to 1 W in case of differential output
  • User selectable and automatic gain control
  • Transparent and Stream modes to implement MIFARE™ Classic compliant or other custom protocols
  • Possibility of driving two antennas in single ended mode
  • Oscillator input capable of operating with 13.56 MHz or 27.12 MHz crystal with fast start-up
  • 6 Mbit/s SPI with 96 bytes FIFO
  • Wide supply voltage range from 2.4 V to 5.5 V
  • Wide temperature range: -40 °C to 125 °C
  • QFN32, 5 mm x 5 mm package
  • WLCSP, 3.0 mm x 2.8 mm package (ST25R3912 only)


Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
2,4-5,5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
3x2.8 mm
Thickness
0.9 mm
Automotive
NO
Package
WLCSP
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?