Cart

ST25R3911B-EMVCO

ST ST25R3911B-EMVCO

image shown is a representation only

ST

REFERENCE DESIGN FOR ST25R3911B
Supplier: STMicroelectronics
Matchcode: ST25R3911B-EMVCO
Rutronik No.: ICRFID1589
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
In Stock
208.38 $
208.38 $

REFERENCE DESIGN FOR ST25R3911B Description


ST25R3911B-EMVCO

EMVCo reference design for the ST25R3911B high performance HF Reader


The ST25R3911B-EMVCO reference design is a ready to use contactless payment terminal implementing a complete EMVCo Level 1 software stack. It allows contactless testing to be made with appropriate test systems, according to the EMVCo specifications.

The ST25R3911B-EMVCO reference design is equipped with a 2.4 inch resistive touch panel, surrounded by a two turn RF antenna, it shows a typical use case in contactless payment.

The STM32L476 100-pin LQFP MCU serves as host controller for the ST25R3911B and connected peripherals.

Key Features

  • Based on ST25R3911B high performance HF reader with 1.4 W output power
    • ISO14443A, ISO14443B (more protocols supported on ST25R3911B-DISCO kit)
    • Up to 1.4 W output power with differential antenna
    • DPO (Dynamic Power Output)
    • User selectable and automatic gain control
    • QFN32, 5 mm x 5 mm package
  • STM32L476 32-bit microcontroller with 1 Mbyte of Flash memory
  • 65 mm x 74 mm, two turn antenna etched on the PCB
  • Micro-USB connector for communication with the host PC and board supply
  • Integrated ST-LINK/V2 for programming and debugging of the STM32L476
  • 2.4 inch resistive touch TFT connected in 16 bit parallel mode
  • S-Touch controller
  • Comprehensive Device Test Environment (DTE) for control of the EMVCo Level 1 firmware


Parameter

Package
INDIVIDUAL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
84719000000
Country
Austria
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?