Cart

ST25R3911-AQFT

ST ST25R3911-AQFT

image shown is a representation only

ST

NFC IC QFN32 14443A/B R/W 1W
Supplier: STMicroelectronics
Matchcode: ST25R3911-AQFT
Rutronik No.: ICRFID1532
Unit Pack: 1000
MOQ: 1000
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
2,4-5,5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
5x5 mm
Thickness
0.9 mm
Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?