Cart

ST25R3910-BQFT

ST ST25R3910-BQFT

image shown is a representation only

ST

NFC IC QFN32 14443A/B R/W 0,7W
Supplier: STMicroelectronics
Matchcode: ST25R3910-BQFT
Rutronik No.: ICRFID1535
Unit Pack: 1000
MOQ: 1000
package: QFN32
Packaging: REEL
On request
3.80 $
3,800.00 $

Prices

1,000 3.80 $
2,000 3.29 $

Parameter

Type
IC
Oper.frequency
13,56 M Hz
Phy.interface
SPI
Mode
R/W
Supply voltage
2,4-5,5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
5x5 mm
Thickness
0.9 mm
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?