Cart

ST25DV16K-IER6T3

ST ST25DV16K-IER6T3

image shown is a representation only

ST

TSSOP8 13.56MHz ISO15693 4Kbit
Supplier: STMicroelectronics
Matchcode: ST25DV16K-IER6T3 SAMPLE
Rutronik No.: ICRFID1606
Unit Pack: 4000
MOQ: 1
package: TSSOP8
Packaging: INDIVIDUAL
On request
0.8132 $
3,252.80 $

Prices

1 0.8132 $
8,000 0.7029 $

TSSOP8 13.56MHz ISO15693 4Kbit Description


ST25DV16K

16-Kbit Dynamic NFC/RFID tag NFC Forum type V with I2C interface, fast transfer mode and energy harvesting                    

Description


The ST25DV04K, ST25DV16K and ST25DV64K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit,


and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DV04K, ST25DV16K and


ST25DV64K offer two interfaces. The first one is an I2C serial link and can be operated from a DC power supply.


The second one is a RF link activated when ST25DV04K, ST25DV16K or ST25DV64K act as a contactless

memory powered by the received carrier electromagnetic wave.


In I2C mode, the ST25DV04K, ST25DV16K and ST25DV64K user memory contains up to 512 bytes, 2048 bytes

and 8192 bytes, which could be split in 4 flexible and protectable areas.


In RF mode, following ISO/IEC 15693 or NFC forum type 5 recommendations, ST25DV04K, ST25DV16K and


ST25DV64K user memory contains respectively up to 128 blocks, 512 blocks and 2048 blocks of 4 bytes which

could be split in 4 flexible and protectable areas.


ST25DV04K, ST25DV16K and ST25DV64K offer a fast transfer mode between the RF and contact worlds, thanks


to a 256 bytes volatile buffer (also called Mailbox). In addition, the GPO pin of the ST25DV04K, ST25DV16K and


ST25DV64K provide data informing the contact world about incoming events, like RF field detection, RF activity in

progress or mailbox message availability. An energy harvesting feature is also proposed when external conditions

make it possible.


Herein after all concerned devices (ST25DV04K, ST25DV16K and ST25DV64K) are mentioned as ST25DVxxx.


Features

I2C interface


• Two-wire I2C serial interface supports 1MHz protocol

• Single supply voltage: 1.8V to 5.5V

• Multiple byte write programming (up to 256 Bytes)

Contactless interface

• Based on ISO/IEC 15693

• NFC Forum Type 5 tag certified by the NFC Forum

• Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates

• Custom fast read access up to 53 Kbit/s

• Single and multiple blocks read (same for Extended commands)

• Single and multiple blocks write (up to 4) (same for Extended commands)

• Internal tuning capacitance: 28.5 pF

Memory • Up to 64-kbits of EEPROM (depending on version)

• I2C interface accesses bytes

• RF interface accesses blocks of 4 bytes

• Write time:


– From I2C: typical 5ms for 1 byte

– From RF: typical 5ms for 1 block

• Data retention: 40 years

• Write cycles endurance:

– 1 million write cycles at 25 °C

–600k write cycles at 85 °C

–500k write cycles at 105 °C

–400k write cycles at 125 °C

Fast transfer mode

• Fast data transfer between I2C and RF interfaces

• Half-duplex 256-byte dedicated buffer

Energy harvesting • Analog output pin to power external components Data protection • User memory: 1 to 4 configurable areas, protectable in read and/or write by

three 64-bit passwords in RF and one 64-bit password in I2C

• System configuration: protected in write by a 64-bit password in RF and a 64-bit password in I2C


GPO

• Interruption pin configurable on multiple RF events (field change, memory write,

activity, Fast Transfer end, user set/reset/pulse)

• Open Drain or CMOS output (depending on version)

Low power mode (10-ball and 12-pin package only) • Input pin to trigger low power mode RF management

• RF command interpreter enabled/disabled from I2C host controller

Temperature range

• Range 6:

– From -40 to 85 °C

•Range 8:

–From -40 to 105 °C

–(UDFPN8 and UDFPN12 only)

–From -40 to 125 °C (SO8N and TSSOP8 only, 105 °C max on RF interface)

Package • 8-pin, 10-ball and 12-pin packages

• ECOPACK2® (RoHS compliant)



Parameter

Type
TAG
Oper.frequency
13,56 M Hz
Phy.interface
I2C
Mode
R/W
Memory
16K Bytes
Supply voltage
1,8-5,5 V
Oper.temp.
-40 to +85 °C
Dimension(LxW)
3x6.5 mm
Thickness
1.2 mm
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?