Cart

ST25DV02K-W2R8S3

ST ST25DV02K-W2R8S3

image shown is a representation only

ST

So8N D.TAG 2Kbit+2xPWM OUT.
Supplier: STMicroelectronics
Matchcode: ST25DV02K-W2R8S3 SAMPLE
Rutronik No.: ICRFID1611
Unit Pack: 1
MOQ: 1
package: SO8N
Packaging: REEL
On request
0.5776 $
0.58 $

Parameter

Type
TAG
Oper.frequency
13,56 M Hz
Phy.interface
I2C
Mode
R/W
Memory
2K Bytes
Supply voltage
1,8-5,5 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
SO8N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?