Cart

ST25DV-PWM-ESET

ST ST25DV-PWM-ESET

image shown is a representation only

ST

DISCOVERY KIT FOR ST25DV-PWM
Supplier: STMicroelectronics
Matchcode: ST25DV-PWM-ESET
Rutronik No.: ICRFID1600
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

DISCOVERY KIT FOR ST25DV-PWM Description


ST25DV-PWM-eSET

Discovery kit for the ST25DV-PWM NFC/RFID tag IC        


The ST25DV-PWM-eSET is a dynamic NFC tag evaluation board based on the ST25DV02K-W2 device, an NFC/RFID tag IC with PWM outputs embedding a 2-Kbit EEPROM that can be partitioned for use-case flexibility.

The PWM output can be programmed independently and securely, allowing the user to address a large number of applications. The IC provides live update of PWM parameters by contactless interface, extending the user experience. The device can be operated from a 13.56 MHz RFID reader or by any NFC mobile phone. The contactless interface is based on ISO/IEC 15693 and NFC Forum Type 5 tag standards.

Key Features

  • Ready-to-use printed circuit board with:
    • ST25DV02K-W2 NFC/RFID tag IC in SO8N ECOPACK2® package
    • 22 x 38 mm2 single layer inductive antenna, etched on the PCB
    • Two LEDs illustrating duty cycle of PWM outputs
  • Contactless interface
    • Based on ISO/IEC 15693 and NFC Forum Type 5
    • 28.5 pF internal tuning capacitance
  • Memory and data protection
    • 2-Kbit EEPROM
    • Up to four independent areas
    • TruST25™ digital signature mechanism for authentication
  • FCC verified
  • RoHS compliant



Parameter

Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
84719000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?