Cart

ST25-TAG-BAG-U

ST ST25-TAG-BAG-U

image shown is a representation only

ST

ST25 TAG SAMPLE BAG 5PCS
Supplier: STMicroelectronics
Matchcode: ST25-TAG-BAG-U
Rutronik No.: ICRFID1605
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
In Stock
On request
On request

ST25 TAG SAMPLE BAG 5PCS Description


ST25-TAG-BAG-U



The ST25-TAG-BAG-U is a ready-to-use tag set

The ST25-TAG-BAG-U contains five different items (five for each type), all of them based on NFC Forum Type 5 Tag ICs (ST25TV512 and ST25TV02K) or on NFC Forum Type 4 Tag ICs (ST25TA02KB and ST25TA64K).
These ICs are combined with antennas of different size and material, to address different applications.
The ST25-TAG-BAG-U is intended for evaluation of the ST25TA and ST25TV series NFC tags, belonging to the ST25T product family, offering a wide range of NFC/RFID tags with 512 bits to 64 Kbits memory size, and including both short (ISO/IEC 14443 Type A and Type B) and long range (ISO/IEC 15693) products.
More info on devices of the ST25TA and ST25TV series can be found on https://www.rutronik24.com/

Parameter

Oper.frequency
13.56M Hz
Package
INDIVIDUAL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?