Cart

ST2378ETTR

ST ST2378ETTR

image shown is a representation only

ST

8bit level transl. TSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: ST2378ETTR
Rutronik No.: ICRTV5015
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
0.9733 $
2,433.25 $

Prices

2,500 0.9733 $
5,000 0.7008 $
7,500 0.6878 $

8bit level transl. TSSOP20 SMD Description

8-Bit Level Translator with 15kV ESD Protection

Parameter

Package
TSSOP20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
42 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?