Cart

ST232ECDR

ST ST232ECDR

image shown is a representation only

ST

RS232 2T/2R 5V SO16 SMD
Supplier: STMicroelectronics
Matchcode: ST232ECDR
Rutronik No.: ICPER6093
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
Topseller
On request
0.336 $
1,680.00 $

Prices

5,000 0.336 $
10,000 0.3286 $
15,000 0.321 $
20,000 0.3153 $

RS232 2T/2R 5V SO16 SMD Description

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?