Cart

ST232EBDR

ST ST232EBDR

image shown is a representation only

ST

RS232 2T/2R 5V SO16 SMD
Supplier: STMicroelectronics
Matchcode: ST232EBDR
Rutronik No.: ICPER6100
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2735 $
1,367.50 $

Prices

5,000 0.2735 $
10,000 0.2664 $

RS232 2T/2R 5V SO16 SMD Description

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER

Parameter

Type
RS232
Data rate
0.23 Mb/s
Package
SO16
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Vcc(min)
3 V
Vcc(max)
5.5 V
Number of Tx
2
Number of Rx
2
Automotive
NO
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?