Cart

ST232CDR

ST ST232CDR

image shown is a representation only

ST

RS232 2T/2R 5V SO16 SMD
Supplier: STMicroelectronics
Matchcode: ST232CDR
Rutronik No.: ASSP1818
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
In Stock
On request
On request

Parameter

Type
RS232
Interface
0.23
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?