Cart

ST232BTR

ST ST232BTR

image shown is a representation only

ST

RS232 1T/1R 4V TSSOP16 SMD
Supplier: STMicroelectronics
Matchcode: ST232BTR
Rutronik No.: ICPER6178
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
Soon available
0.2372 $
593.00 $

Prices

2,500 0.2372 $
5,000 0.2273 $
10,000 0.2214 $

RS232 1T/1R 4V TSSOP16 SMD Description

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?