Cart

ST232ABDR

ST ST232ABDR

image shown is a representation only

ST

RS232 2T/2R 5V SO16 SMD
Supplier: STMicroelectronics
Matchcode: ST232ABDR
Rutronik No.: ASSP1647
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
On request
0.6153 $
1,538.25 $

Prices

2,500 0.6153 $
5,000 0.40 $
7,500 0.3863 $
17,500 0.376 $

RS232 2T/2R 5V SO16 SMD Description

VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.4 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?