Cart

ST202EBTR

ST ST202EBTR

image shown is a representation only

ST

RS232 1T/1R 4V TSSOP16 SMD
Supplier: STMicroelectronics
Matchcode: ST202EBTR
Rutronik No.: ASSP1944
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
In Stock
0.58 $
1,450.00 $

Prices

2,500 0.58 $
5,000 0.4155 $
7,500 0.3833 $
10,000 0.3736 $
15,000 0.364 $

Parameter

Vcc(min)
3 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?