ST202EBTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST202EBTR
Rutronik No.: ICPER6070
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
RS232 1T/1R 4V TSSOP16 SMD Description
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER
Parameter
- Type
- RS232
- Data rate
- 0.23 Mb/s
- Number of Tx
- 2
- Number of Rx
- 2
- Vcc(min)
- 3 V
- Vcc(max)
- 6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TSSOP16
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks