Cart

ST1S41PUR

ST ST1S41PUR

image shown is a representation only

ST

DC-DC 18V 4A D VFQFPN-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S41PUR
Rutronik No.: ICPWM8300
Unit Pack: 4500
MOQ: 4500
package: VFQFPN-8
Packaging: REEL
On request
1.65 $
7,425.00 $

DC-DC 18V 4A D VFQFPN-8 SMD Description

4 A step-down switching regulator

Parameter

Type
BUCK
V(cc)
15 V
V(in) max
4 V
V(out)
18 V
I(out)
4 A
f(s)
850000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
VFQFPN-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?