Cart

ST1S40IDR

ST ST1S40IDR

image shown is a representation only

ST

DC-DC 18V 3A A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S40IDR
Rutronik No.: ICPWM7942
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
1.39 $
3,475.00 $

Prices

2,500 1.39 $
5,000 0.949 $

DC-DC 18V 3A A D SO-8 SMD Description

3A DC step-down switching regulator

Parameter

Type
BUCK
V(in) max
18 V
I(out)
3 A
f(s)
850000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?