ST1S15J18R

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST1S15J18R
Rutronik No.: ICPWM8473
Unit Pack: 5000
MOQ: 5000
package: FlipChip6
Packaging: REEL
DC-DC Buck 0.5A 6MHz FlipChip Description
500 mA, 6 MHz synchronous step-down converter
Parameter
- Type
- BUCK
- V(cc)
- 5.5 V
- V(in) max
- 5.5 V
- V(out)
- 5.5 V
- I(out)
- 0.5 A
- f(s)
- 6000000 Hz
- T(A) min
- -40 °C
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- FlipChip6
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks