Cart

ST1S14PHR

ST ST1S14PHR

image shown is a representation only

ST

DC-DC 48V 3.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S14PHR
Rutronik No.: ICPWM7415
Unit Pack: 2500
MOQ: 2500
package: HSOP-08
Packaging: REEL
Best Choice
In Stock
1.65 $
4,125.00 $

Prices

2,500 1.65 $
5,000 1.1176 $

DC-DC 48V 3.0A D HSOP-8 SMD Description

Up to 3 A step down switching regulator

Parameter

Type
BUCK
V(in) max
48 V
V(out)
18 V
I(out)
3 A
f(s)
1200000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
HSOP-08
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?