ST1S12GR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST1S12GR
Rutronik No.: ICPWM6444
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
DC-DC 6.5V 0.7A D SOT23-5L SMD Description
Synchronous rectification with inhibit, 0.7 A, 1.7 MHz adjustable, step-down switching regulator
Parameter
- Type
- BUCK
- V(in) max
- 6.5 V
- V(out)
- 6.5 V
- I(out)
- 0.7 A
- f(s)
- 1700000 Hz
- T(A) min
- -40 °C
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- SOT23-5
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 35 weeks