Cart

ST1S10PHR

ST ST1S10PHR

image shown is a representation only

ST

DC-DC 18V 3.0A D PWRSO-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S10PHR
Rutronik No.: ICPWM6083
Unit Pack: 2500
MOQ: 2500
package: PowerSO-8
Packaging: REEL
Soon available
1.44 $
3,600.00 $

Prices

2,500 1.44 $
5,000 0.984 $

DC-DC 18V 3.0A D PWRSO-8 SMD Description

Monolithic synchronous step-down regulator

Parameter

Type
BUCK
V(in) max
18 V
V(out)
18 V
I(out)
3 A
f(s)
1200000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
PowerSO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?