Cart

ST1S06PUR

ST ST1S06PUR

image shown is a representation only

ST

DC-DC Buck 7V 1.5A DFN6D SMD
Supplier: STMicroelectronics
Matchcode: ST1S06PUR
Rutronik No.: ICPWM6248
Unit Pack: 3000
MOQ: 3000
package: DFN6D
Packaging: REEL
On request
0.8365 $
2,509.50 $

Prices

3,000 0.8365 $
6,000 0.596 $
9,000 0.5699 $

DC-DC Buck 7V 1.5A DFN6D SMD Description

Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator

Parameter

Type
BUCK
V(in) max
7 V
V(out)
6 V
I(out)
1.5 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DFN6D
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?