Cart

ST1S06APUR

ST ST1S06APUR

image shown is a representation only

ST

DC-DC 7V 1.5A D DFN6D SMD
Supplier: STMicroelectronics
Matchcode: ST1S06APUR
Rutronik No.: ICPWM6905
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
On request
0.5958 $
1,787.40 $

Prices

3,000 0.5958 $
6,000 0.5741 $
9,000 0.5633 $

DC-DC 7V 1.5A D DFN6D SMD Description

Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator

Parameter

Type
BUCK
V(in) max
6 V
V(out)
7 V
I(out)
1.5 A
f(s)
1500000 Hz
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
DFN-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?