Cart

ST1L08SPU33R

ST ST1L08SPU33R

image shown is a representation only

ST

LDO.VREG 3,3V 0,8A 2% DFN8
Supplier: STMicroelectronics
Matchcode: ST1L08SPU33R
Rutronik No.: ICSPR9713
Unit Pack: 2500
MOQ: 2500
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7833 $
1,958.25 $

Prices

2,500 0.7833 $
5,000 0.7684 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Input Voltage
5.5 V
Automotive
NO
Package
DFN-8
Dropout Voltage
90 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.008 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?