Cart

ST1L05BPUR

ST

LDO VREG ADJ 1.3A DFN3X3
Supplier: STMicroelectronics
Matchcode: ST1L05BPUR
Rutronik No.: ICSPR9315
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
On request
0.4864 $
1,459.20 $

Prices

3,000 0.4864 $
6,000 0.3708 $
9,000 0.3405 $
12,000 0.3283 $

LDO VREG ADJ 1.3A DFN3X3 Description

Very low quiescent BiCMOS voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output current
1.3 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
5.5 V
Dropout Voltage
300 mV
Quiescent curre
0.065 mA
Shutdown
YES
Automotive
NO
Package
DFN6-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?