Cart

ST1CC40DR

ST ST1CC40DR

image shown is a representation only

ST

DC-DC 18V 3.0A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1CC40DR
Rutronik No.: ICPWM7628
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
2,525.00 $

Prices

2,500 1.01 $
5,000 0.9764 $

DC-DC 18V 3.0A D SO-8 SMD Description

3 A, 850 KHz, MONOLITHIC SYNCHRONOUS STEP-DOWN CONSTANT CURRENT LED DRIVER

Parameter

Type
BUCK
V(in) max
18 V
V(out)
3 V
I(out)
3 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?