Cart

ST1510FX

ST

NPN TRANS.750V 12A ISOWATT218FX
Supplier: STMicroelectronics
Matchcode: ST1510FX
Rutronik No.: TDSTD8729
Unit Pack: 30
MOQ: 30
package: TO-3PF
Packaging: TUBE
In Stock
2.27 $
68.10 $

Prices

30 2.27 $
60 2.12 $
120 2.01 $
210 1.82 $
300 1.67 $

NPN TRANS.750V 12A ISOWATT218FX Description

High voltage fast-switching NPN Power transistor

Parameter

Polarisation
NPN
V(CE0) I(B)=0
750 V
I(C) max
20 A
V(CE) sat
2 V
I(sat)
6 A
I(B) sat
1.5 A
P(tot)
62 W
Automotive
NO
Package
TO-3PF
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?