Cart

ST1480ABDR

ST ST1480ABDR

image shown is a representation only

ST

RS458/422 1T/1R 5V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST1480ABDR
Rutronik No.: ICPER6218
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.6681 $
1,670.25 $

Prices

2,500 0.6681 $
5,000 0.6204 $

RS458/422 1T/1R 5V SO8 SMD Description

3.3V POWERED, 15KV ESD PROTECTED TRASMIT AT UP TO 12MBPS TRUE RS-485/RS422 TRANSCEIVER

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
7 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?